You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G7000 Gaming Soundbar Speaker System -
G7000
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G7000
- Order Code:
- CS35210
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268252
- Technical Datasheet:
- G7000 Datasheet
Product Overview
- Powerful 7" wooden subwoofer with ultra-low latency
- 82W RMS total output power (50W subwoofer and 2x 18W soundbar R/L)
- DTS Digital surround sound technology
- Four high-resolution titanium dome tweeters
- RGB Lighting with 13 modes and one-touch control
- Supports Bluetooth, optical, AUX, USB and PC audio inputs
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €181.7836 (€223.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.