You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.0 Multimedia Stereo Speaker with Bluetooth -
MG250
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MG250
- Order Code:
- CS37448
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520286546
- Technical Datasheet:
- MG250 Datasheet
Product Overview
- Immersive stereo with 5W RMS power output (2x 2.5W)
- High quality 52mm full range drivers with DSP technology
- Professionally tuned to deliver a balanced performance with clear sound
- Integrated RGB strip light enhances your gaming space
- Edifier Connect app controls RGB colour, lighting effects and preset sound modes
- Bluetooth v5.3 wireless connectivity for wireless audio streaming
- Embedded MEMS microphone with AI noise cancellation algorithm for clear call quality
- Angled profile provides better acoustics for near-field listening
- Futuristic design with dynamic three-dimensional mesh
- Simple controls for intuitive one-touch operation
- Plug and play USB connection for power and wired PC use
Contents
Speaker and user guide
Product Information
- :
- 80Hz
- :
- 19kHz
- :
- 71mm
- :
- 383mm
- :
- 86mm
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.9836 (€38.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.