You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG300 Multimedia Soundbar Speaker with Bluetooth, Black -
MG300
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MG300
- Order Code:
- CS35900
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269433
Product Overview
- 5W Total output power (2x 2.5W)
- Dual 52mm customised full-range speaker drivers
- Built-in hidden microphone for easy voice chat during gameplay
- Music and Gaming sound modes to create an immersive experience
- Integrated RGB LED lighting with six colour modes to match your style
- Bluetooth v5.3 technology with 30m connection range
- USB input for PC audio playback
- Dimensions (HxWxD): 70x485x80mm
Product Information
- :
- 80Hz
- :
- 20kHz
- :
- 70mm
- :
- 485mm
- :
- 80mm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.9665 (€59.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.