You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Tabletop Bluetooth Smart Speaker -
MP230
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MP230
- Order Code:
- AV30309
- Also Known As:
- GTIN UPC EAN: 6923520269341
Product Overview
- Powered by a class D amplifier
- Houses 2x 48mm full frequency drivers with passive bass radiators, providing full, round sound
- Supports wireless connectivity over the latest Bluetooth V5.0 technology, ensuring signal transmission maintains the highest possible quality
- Digital Signal Processing, ensuring highest quality processing and dynamic management
- Delicate wooden housing for classic 1950s appeal
- Supports multiple input modes such as USB, AUX and TF Card
- Utilises a high-capacity 2500mAh lithium battery, offering up to 9h of playback in a single charge
Applications
Audio, Music
Product Information
- :
- 2.402GHz
- :
- 70Hz
- :
- 13kHz
- :
- 84.3mm
- :
- 164mm
- :
- 108.8mm
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €78.568 (€96.64) | ( ) |
| 3+ | €77.625 (€95.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























