You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Bluetooth Wireless Speaker, Black / Orange -
MP85-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MP85-BLACK
- Order Code:
- AV30456
- Product Range
- Edifier MP85 Bluetooth Speakers
- Also Known As:
- GTIN UPC EAN: 6923520269846
- Technical Datasheet:
- MP85-BLACK Datasheet
Product Range Selector (Edifier MP85 Bluetooth Speakers)
See all from this product rangeProduct Overview
- 1.5" Full range driver with 2.2W RMS output power
- Driver is specially tuned for vocals to ensure clear, accurate sound
- Bluetooth v5.3 wireless technology
- Top buttons for intuitive one-handed operation
- Edifier Connect app lets you choose from four dedicated EQ sound modes: Music, Game, Vocal and DIY
- Long life rechargeable battery provides up to 8 hours continuous playback from a single charge
- Dimensions (HxWxD): 63x52x29mm
Contents
Speaker, USB charging cable, lanyard and user guide
Product Information
- :
- 2.4GHz
- :
- 230Hz
- :
- 17kHz
- :
- 63mm
- :
- 52mm
- :
- 29mm
- :
- Edifier MP85 Bluetooth Speakers
Technical Documents (2)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.3635 (€17.67) | ( ) |
| 3+ | €13.57 (€16.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























