You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Powered Studio Monitor Speakers, White -
MR4-WHITE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MR4-WHITE
- Order Code:
- AV30302
- Product Range
- Edifier MR4 Active Studio Monitors
- Also Known As:
- GTIN UPC EAN: 6923520269273
Product Range Selector (Edifier MR4 Active Studio Monitors)
See all from this product rangeProduct Overview
- Active studio monitor speakers powered by a class D amplifier
- Splitting the signal across two smooth and sensitive drivers
- 1" Silk dome tweet, promoting a clear and crisp high-end
- 4" Powerful fibreglass woofer driver emitting warm mid-low frequencies
- Rear bass radiators for a more present and prominent low end
- MDF Wooden cabinet enclosure which aids in reducing acoustic resonance, promoting high quality sound and clarity during playback
- Digital Signal Processing technology for complete sound adjustment
- Simple connection to mixers, interfaces, computers or media players
- Front mounted headphone jack (3.5mm) output and AUX (3.5mm) input for convenience
- Multi-function dial that is used as a power, volume and sound effect toggle knob
- Multi-modes or monitoring and music mode
- L+R RCA Phono input and 6.5mm Jack TRS Input
- Speaker terminal input connection (bare wire) to send signal to second monitor
- Pre-wired power with UK plug
Applications
Audio, Music
Contents
MR4 White Active speaker pair, User Manual
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 228mm
- :
- 140mm
- :
- 197.5mm
- :
- Edifier MR4 Active Studio Monitors
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.175 (€120.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.