You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Bookshelf Speakers, Light Brown -
P12
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- P12
- Order Code:
- AV30516
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520267439
- Technical Datasheet:
- P12 Datasheet
Product Overview
- Premium, market-proven MDF enclosure with wooden finish
- 3/4" Silk dome tweeter for accurate high frequency response
- 4" Driver delivers impressive low frequency response
- High quality crossovers for balanced audio equalisation
- 5W-20W rated power output
- Frequency Division Point: 1500Hz
- Integrated wall mounts on each speaker
- Dimensions (HxWxD): 238x128x168mm
Contents
Speakers, speaker cables and user guide
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 238mm
- :
- 128mm
- :
- 168mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.6884 (€82.03) | ( ) |
3+ | €63.22 (€77.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.