You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1380DB Professional Active 2.0 Bookshelf Speaker System with Bluetooth, Brown -
R1380DB-BROWN
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1380DB-BROWN
- Order Code:
- CS35902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269044
Product Overview
- 42W RMS total power output (2x 21W)
- 1" Tweeter and 4" woofer with Class-D amplifier and bass reflex port
- PCM9211 digital decoding chip ensures precise audio processing
- MDF enclosure practically eliminates acoustic resonance
- Bluetooth 5.1 connectivity with Qualcomm aptXâ„¢ technology
- Side panel controls for bass/treble/volume as well as wireless remote control
- Supports Bluetooth, optical, coaxial and dual RCA audio inputs
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €99.8016 (€122.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























