You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1600TIII Studio Multimedia Speaker System, Maple -
R1600T3-MAPLE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1600T3-MAPLE
- Order Code:
- CS32329
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520265091
- Technical Datasheet:
- R1600T3-MAPLE Datasheet
Product Overview
- 60W RMS power output (2x 13W, 2x 17W)
- 4" Bass drivers and 19mm silk-dome tweeters
- Incorporates both Dynamic Range Control (DRC) and Digital Signal Processing (DSP)
- Class D amplifier with front-facing bass reflex port
- MDF wooden enclosure to minimise resonance
- Bass, treble and volume controls on side panel
- Wireless remote with volume and mute controls
- Dual RCA inputs with 3.5mm connection cable
- Universal power supply (100-240V)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 30Hz
- :
- 20kHz
- :
- 254mm
- :
- 154mm
- :
- 214mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €89.1135 (€109.61) | ( ) |
| 3+ | €85.10 (€104.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























