You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R2750DB Active 2.0 Bookshelf Speaker System with Bluetooth, Black -
R2750DB
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R2750DB
- Order Code:
- CS35903
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268122
Product Overview
- 136W RMS total power output: 40W+40W (Bass), 14W+14W (Treble), 14W+14W (Midrange)
- Class-D amplifier with Digital Signal Processing (DSP) and calibrated bass reflex port
- TI Audio processor that features electronic crossover, speaker compensation and dynamic range control
- Bluetooth 4.1 with CSR technology
- MDF enclosure practically eliminates acoustic resonance
- Side panel controls for bass/treble/volume as well as wireless remote control
- Supports Bluetooth, optical, coaxial and dual RCA audio inputs
- Connection for an external sub-woofer
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 390mm
- :
- 217mm
- :
- 275mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €236.9133 (€291.40) | ( ) |
3+ | €224.64 (€276.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.