You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R33BT Active Computer Speakers with Bluetooth, Black -
R33BT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R33BT
- Order Code:
- CS35216
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268801
- Technical Datasheet:
- R33BT Datasheet
Product Overview
- Robust MDF wooden enclosure reduces acoustic resonance
- 10W RMS total power output (2x 5W)
- 0.5" Tweeter and 3.5" bass driver deliver a great audio experience with excellent highs
- Bluetooth 5.0 wireless connectivity
- Removable grill plate allows for easy cleaning
- Top mounted panel for intuitive one-touch control
- Supports Bluetooth and AUX audio inputs
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 160mm
- :
- 116mm
- :
- 205mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.4807 (€65.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.