You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R990BT 2.0 Active Multimedia Speaker System with Bluetooth, Black -
R990BT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R990BT
- Order Code:
- AV30577
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520286539
- Technical Datasheet:
- R990BT Datasheet
Product Overview
- 24W RMS total power output (2x 12W)
- Digital audio amplifier chipset with Dynamic Range Control (DRC)
- High power output for room-filling sound
- Calibrated flared bass reflex port for powerful bass
- Bluetooth 5.4 technology for seamless wireless audio streaming
- MDF enclosure practically eliminates distortion and acoustic resonance
- Dual RCA inputs for simultaneous connection of two
- Rear panel volume control
- Compatible with Edifier ConneX app for movbile devices
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 226mm
- :
- 197mm
- :
- 140mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.3381 (€95.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.