You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.0 Powered Bookshelf Speakers with Bluetooth -
S1000MKII
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- S1000MKII
- Order Code:
- CS35219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268269
- Technical Datasheet:
- S1000MKII Datasheet
Product Overview
- 120W RMS total power output; 2x 25W (treble), 2x 35W (mid-range/bass)
- Advanced titanium dome tweeters
- Powerful 5.5" aluminium bass speakers
- Built-in class D digital power amplifier
- Digital audio support with sample rates up to 24-bit/216kHz
- Bluetooth 5.0 wireless connectivity
- Digital Signal Processing technology
- Electronic crossovers with dynamic tone control
- Qualcomm aptX HD decoding
- Easy access controls on rear panel controls and convenient wireless remote control
- Supports Bluetooth, optical, coaxial and line in audio inputs
Product Information
- :
- 45Hz
- :
- 40kHz
- :
- 336mm
- :
- 205mm
- :
- 270mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €263.25 (€323.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.