You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S2000 MKIII 2.0 Powered Bluetooth Bookshelf Speakers -
S2000MKIII
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- S2000MKIII
- Order Code:
- CS33894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268276
- Technical Datasheet:
- S2000MKIII Datasheet
Product Overview
- Class D digital power amplifier
- Dual DSP chips with electronic crossovers and dynamic control
- 15W + 15W L/R (treble) and 50W + 50W L/R (mid-range) power output
- Supports sample rates up to 24-bit/192kHz
- Bluetooth 5.0 with aptX™ HD decoding
- Full function IR remote control
- Convenient OLED screen displays status
- Provides coaxial, optical and L/R RCA inputs
Product Information
- :
- 45Hz
- :
- 40kHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €333.45 (€410.14) | ( ) |
3+ | €321.75 (€395.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.