You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Res Bluetooth Speaker System with Wireless Subwoofer, 155W -
S360DB
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- S360DB
- Order Code:
- AV30305
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268146
Product Overview
- Powerful 155W system with subwoofer and 2x loudspeakers
- The 75W subwoofer utilises a 8" polypropylene diaphragm providing high power, are less effected by moisture and temperature, and provides excellent damping
- The 10W tweeters feature 4" planar diaphragm which are excellent at moving more air due to their large surface area, producing a more detailed sound
- The 30W 4" aluminium mid drivers are rigid and have the ability to produce more deep, powerful bass. In lieu with a sub, they produce a round sound stage
- Powered by a high-efficieny, industry standard class D amplifier system with Digital Signal Processing and Dynamic Range Compression to avoid unneccessary peaks
- The woofer features a calibrated flared bass reflex radiator port, which enhances the acoustics and presence of the low end sound
- Housed in a high quality wooden MDF enclosure, ensuring distortion and acoustic resonance are reduced and the best audio quality is reproduced
- Supports high sampling format digital audio signals: 44.1kHz / 48kHz / 96kHz / 192kHz
- Supports Bluetooth connectivity, with Qualcomm® aptX™
Applications
Audio, Music, Video & Vision
Product Information
- :
- 5.820GHz
- :
- 40Hz
- :
- 40kHz
- :
- 299mm
- :
- 275mm
- :
- 322mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €326.2504 (€401.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.