You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Stereo Bluetooth Earbuds with Hybrid Dual-Mic Active Noise Cancellation -
TWS-NB2-PRO-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- TWS-NB2-PRO-BLACK
- Order Code:
- AV30311
- Also Known As:
- GTIN UPC EAN: 6923520242283
Product Overview
- Hybrid dual-mic active noise cancellation for interruption free listening
- The smart dual-mic technology captures and reverses the ambient noise signal for precise noise-cancellation
- The ambient sound can be listened to by tapping the ear-bud, or you can adjust the music-to-ambience ratio by controlling the volume in the Edifier app
- Three-dimensional panoramic sound technology, delivering immersive sound quality and definition for a cinema-like experience
- Utilising the dual-mic technology and the Edifier ENC algorithm, the voice call feature allows for more clear calls while cancelling out external noise
- Automatic in-ear detection. Raise and place in your ear to automatically switch on and start listening to audio
- Low playback latency, accurately playing audio queues when using the earplugs while gaming
- IP54 Protection rating, making the earplugs dust and waterproof. Perfect for outdoor use
- The earplugs automatically connect to your phone when you open the case, allowing you to instantly start using them
- Up to 32h of continuous use with ultra-fast charging: 15 minutes = 2h of playback time
Applications
Audio, Music
Product Information
- :
- 2.402GHz
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic
- :
- USB Type C
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.4133 (€75.54) | ( ) |
3+ | €58.50 (€71.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.