You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Noise Cancelling Bluetooth Wireless Over-Ear Headphones, Black -
W820NB-PLUS-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- W820NB-PLUS-BLACK
- Order Code:
- AV30583
- Also Known As:
- GTIN UPC EAN: 6923520245413
- Technical Datasheet:
- W820NB-PLUS-BLACK Datasheet
Product Overview
- Large 40mm dynamic drivers with Titanium coated composite diaphragm
- Both Hi-Res Audio & Hi-Res Wireless Audio certified for immersive audio
- High definition LDAC codec support for seamless audio transmission with up to 990kb/s bandwidth
- Upgraded Active Noise Cancellation isolates and removes unwanted noise up to -43dB ANC depth
- Built-in microphone with DNN noise reduction for crystal clear call quality
- Game Mode delivers latency as low as 0.08s for immersive gameplay
- High capacity battery provides up to 33 hours (ANC on), or 49 hours (ANC off)
- Fast recharge system, 10 minutes charging gives approx. 7 hours playback
- Supports wired headphone use on PC via USB cable
- Super soft ear cushioning is comfortable for all-day use
- Download the Edifier Connect app for power display, custom EQ settings and music modes
- Bluetooth v5.2 technology with A2DP, AVRCP and HFP protocol support
Contents
Headphones, charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 40kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.1883 (€86.33) | ( ) |
3+ | €66.69 (€82.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.