You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Noise Cancelling Bluetooth Wireless Over-Ear Headphones, Black -
WH700NB-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- WH700NB-BLACK
- Order Code:
- AV30465
- Also Known As:
- GTIN UPC EAN: 6923520246588
- Technical Datasheet:
- WH700NB-BLACK Datasheet
Product Overview
- Large over-ear headphones with 40mm dynamic drivers
- Active noise cancellation isolates and removes unwanted noise
- Ambient mode allows to to stay aware of environmental factors
- Long battery life up to 45 hours (ANC on), or 68 hours (ANC off)
- Fast recharge system, 10 minutes charging gives 8 hours playback
- Built-in microphone with DNN noise reduction for crystal clear call quality
- Dual device connection, effortlessly switch between 2 devices with Bluetooth 5.3
- Game Mode delivers latency as low as 0.08s for seamless and immersive gameplay
- Supports Edifier Connect app for custom EQ settings and music modes
- Foldable design for convenient travel use
Contents
Headphones, charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.9701 (€55.31) | ( ) |
3+ | €43.9705 (€54.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.