You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X230 28W 2.1 Gaming Speaker System -
X230
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- X230
- Order Code:
- CS35211
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268870
- Technical Datasheet:
- X230 Datasheet
Product Overview
- 5" Subwoofer with large driver and wooden enclosure
- Class D digital amplifier with large dynamic range and wide frequency response
- 28W RMS total output power (14W Subwoofer, 2x 7W Satellites)
- Frequency Response: 53Hz - 240Hz (Subwoofer), 210Hz - 18KHz (Satellite)
- Switch between 6 dynamic lighting effects
- Top mounted control panel for intuitive volume & lighting control
- Bluetooth v4.2 wireless connectivity with PC, laptops and smart devices
- Supports Bluetooth, line in and AUX audio inputs
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.5007 (€74.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.