You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Earbud Headphones, White -
X2S-WHITE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- X2S-WHITE
- Order Code:
- AV30461
- Also Known As:
- GTIN UPC EAN: 6923520246502
- Technical Datasheet:
- X2S-WHITE Datasheet
Product Range Selector (Edifier X2s Wireless Earbuds)
See all from this product rangeProduct Overview
- High quality earphones with custom tuned 13mm drivers for excellent sound quality
- Next generation AI-powered noise cancellation algorithm to reduce unwanted background sounds
- Provides approx. 6.5 hours music playtime plus 19 hours from the charging case
- Fast recharge, 10 minutes charging gives 1 hour playback
- Unique design is optimised for maximum comfort and secure fitting
- Intuitive fingertip control for music playback, volume and call functions
- Bluetooth v5.3 wireless technology with support for A2DP, AVRCP and HFP protocols
- Low latency Game Mode reduces sound delay to approx. 60ms for a better gaming experience
- Supports Edifier Connect app for custom EQ settings and battery level
- IP54 Certified for water resistance, dustproof and splashproof
- USB-C power connection for convenient charging
Contents
Earbuds, charging case, USB lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 13mm
- :
- USB
- :
- Edifier X2s Wireless Earbuds
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.1925 (€21.15) | ( ) |
3+ | €16.445 (€20.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.