You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Clean Solder Flux, 9ml -
FL 88 B
- Manufacturer:
- EDSYN EDSYN
- Manufacturer Part No:
- FL 88 B
- Order Code:
- SD03040
- Product Range
- -
- Technical Datasheet:
- FL 88 B Datasheet
Product Overview
- Halide and VOC-free
- Easy handling
- For leaded and lead-free soldering
- Fast drying, not flammable
- Nearly odourless
- Few remaining residues aren't tacky
- Ideal for fine pitch and SMD applications
- Perfect soldering results with hot air tools and soldering irons
- Enables quick repair
- Lower volatility than alcohol-based fluxes
Product Information
- :
- No Clean
- :
- Soldering
- :
- Brush Applicator
- :
- 9ml
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.80 (€16.97) | ( ) |
5+ | €12.65 (€15.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.