You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Wire, Sn96.5/Ag3/Cu0.5, 0.2mm, 10g, 217C - 

SSAC 2010

SSAC 2010 - Soldering Wire, Sn96.5/Ag3/Cu0.5, 0.2mm, 10g, 217C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDSYN EDSYN
Manufacturer Part No:
SSAC 2010
Order Code:
SD03034
Product Range
-
Technical Datasheet:
SSAC 2010   Datasheet
See all Technical Docs

Product Overview

The SSAC 2010 from Edsyn is a leadfree solder wire suitable for SMD components.
  • Solder wire with 5 flux cores
  • External diameter is 0.2mm
  • 96.5, 3, 0.5 Sn, Ag, Cu solder alloy
  • Weight is 10g
  • Melting temperature is 217°C

Applications

Industrial

Product Information


:
Lead Free

:
Rosin

:
96.5, 3, 0.5 Sn, Ag, Cu

:
0.2mm

:
0.008"

:
217°C

:
10g

:
0.353oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€31.257 ( €38.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.257 (€38.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €28.658 (€35.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --