You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Diversity UHF Antenna Distributor for Aether Wireless Systems - 

AETHERSPLIT

New
AETHERSPLIT - 4 Channel Diversity UHF Antenna Distributor for Aether Wireless Systems
AETHERSPLIT - 4 Channel Diversity UHF Antenna Distributor for Aether Wireless Systems
AETHERSPLIT - 4 Channel Diversity UHF Antenna Distributor for Aether Wireless Systems

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
AETHERSPLIT
Order Code:
MP35919
Also Known As:
GTIN UPC EAN: 8032496979821

Product Overview

AETHER series professional active antenna amplifier and splitter.It allows the distribution on four diversity channels of the signal received by the two main “master” antennas. In combination with two AETHERANT directional antennas and four multifrequency receivers of the AETHERRM1 series, a high sensitivity four-channel receiving system is assured.The splitter has 4 12Vdc outputs for direct powering of the 4 radio receivers.
  • Frequency band: UHF broadband
  • Frequency bandwidth: 400Mhz
  • Gain: 3dB
  • Input Impedance: 50 Ohm
  • Output Impedance: 50 Ohm
  • Antenna output plug: BNC
  • Antenna input plug: BNC
  • Dynamic: 100dB
  • Power Supply: 110V to 230V, 50/60Hz / 12V DC adaptor
  • Dimensions (WxDxH): 450mm x 41mm x 160mm
  • Weight: 2kg

Product Information


:
4 Channel Diversity UHF Antenna Distributor

:
Eikon - Aether Wireless Systems

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496979821

1 In stock Need more?

???PF_PDP_RSP_SUP???

€274.95 ( €338.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €274.95 (€338.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --