You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Large-Diaphragm Supercardioid Condenser Microphone with Accessories - 

C14

C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories
C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories
C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories
C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories
C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories
C14 - Large-Diaphragm Supercardioid Condenser Microphone with Accessories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
C14
Order Code:
MP35644
Also Known As:
GTIN UPC EAN: 8032496629467
Technical Datasheet:
C14   Datasheet
See all Technical Docs

Product Overview

The C14 condenser microphone is made following the strictest construction standards which make it the ideal microphone for any professional application. Equipped with a 1.1“ Mylar capsule with gold plated surface that guarantees a transparent high frequencies response. It captures an excellent vocal range and acoustic instruments image even in the most difficult mixing circumstances. The package includes a shockmount support, anti-pop filter and a sturdy aluminum carrying case.
  • Trasparent sound with superb detail and warm harmonics
  • Extended low frequency range
  • WIMA capacitors
  • Integrated shockmount support
  • Low-cut filter and -10dB pad
  • Polar pattern: Unidirectional (Supercardioid)
  • Frequency response: 20Hz to 20kHz
  • Sensitivity: -35dB
  • Impedance: 100Ω
  • SNR: 80dBA
  • Power requirements: phantom +48V
  • Shock-mount and pop screen included
  • Dimensions (HxDia): 190x50mmØ
  • Weight: 365g

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Contents

C14 mic, shock-mount, pop screen

Product Information


:
Unidirectional

:
100ohm

:
20Hz

:
20kHz

:
-35dB

:
XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496629467

4 In stock Need more?

???PF_PDP_RSP_SUP???

€100.9125 ( €124.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €100.9125 (€124.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --