You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small-Diaphragm Cardioid Condenser Microphone - 

CM602

CM602 - Small-Diaphragm Cardioid Condenser Microphone
CM602 - Small-Diaphragm Cardioid Condenser Microphone
CM602 - Small-Diaphragm Cardioid Condenser Microphone
CM602 - Small-Diaphragm Cardioid Condenser Microphone
CM602 - Small-Diaphragm Cardioid Condenser Microphone
CM602 - Small-Diaphragm Cardioid Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
CM602
Order Code:
MP35656
Also Known As:
GTIN UPC EAN: 8032496032212
Technical Datasheet:
CM602   Datasheet
See all Technical Docs

Product Range Selector (EIKON Small-Diaphragm Condenser Mics)

See all from this product range

Product Overview

The CM602 is a small size, wide range condenser microphone with a cardioid unidirectional polar pattern. Designed for vocals and percussion instruments, it is also suitable for lectern and other applications requiring high quality sound performance. The cardioid polar pattern captures the desired sound source while rejecting unwanted ambient noise. The microphone body is made with durable metal material and perfect weight distribution ensures a good maneuverability.
  • Permanently polarised condenser capsule
  • Light and rugged construction
  • Particularly suited as overhead for drums and percussion, woodwinds, brass instruments, acoustic guitar
  • Polar pattern: Unidirectional (cardioid)
  • Frequency response: 50Hz to 18kHz
  • Sensitivity: -45dB
  • Impedance: 250Ω
  • Max. SPL: 130dB
  • SNR: 70dB
  • Power requirements: phantom +24/+48V
  • Microphone holder included
  • Dimensions (HxDia): 135x23mmØ
  • Weight: 240g

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Contents

CM602 mic, mic holder

Product Information


:
Cardioid

:
250ohm

:
50Hz

:
18kHz

:
-45dB

:
XLR

:
-

:
EIKON Small-Diaphragm Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496032212

3 In stock Need more?

???PF_PDP_RSP_SUP???

€29.7297 ( €36.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.7297 (€36.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --