You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bass Drum/Instrument Dynamic Microphone -
DM12
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- DM12
- Order Code:
- MP35655
- Product Range
- EIKON Dynamic Instrument Mics
- Also Known As:
- GTIN UPC EAN: 8032496032236
- Technical Datasheet:
- DM12 Datasheet
Product Range Selector (EIKON Dynamic Instrument Mics)
See all from this product rangeProduct Overview
- Fast transient response
- Low frequency extension
- Designed to be used with bass drums, bass guitar cabs, tubas and other low frequency instruments
- Internal shock mount for reduced noise
- Durable metal construction with hardened steel mesh grille
- Polar pattern: Supercardioid
- Frequency response: 50Hz to 15kHz
- Impedance: 500Ω
- Sensitivity: -60dB
- Max. SPL: 152dB
- Dimensions (HxDia): 105x65mm?
- Weight: 320g
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
DM12 mic, mic holder
Product Information
- :
- Super Cardioid
- :
- 500ohm
- :
- 50Hz
- :
- 15kHz
- :
- -60dB
- :
- XLR
- :
- -
- :
- EIKON Dynamic Instrument Mics
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.5301 (€33.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.