You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Lightweight Headset Condenser Microphone with Telescopic Boom and 3.5mm Locking Jack Plug -
HCM23SE
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- HCM23SE
- Order Code:
- MP35922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496875482
Product Overview
- Ideal for use in theatre and speech applications
- Flexible miniature microphone with a simple, fast and comfortable headset system
- Small size and the light weight provides a comfortable and secure fit when a minimum visibility microphone is required
- Polar Pattern: Omni-Directional
- Frequency Response: 20Hz- 20KHz
- Sensitivity: -45dB± 3dB
- Output Impedance: 1500Ω± 30%
- Power Supply: 1.5V to 10V
- Cable length: 1.2m
- Connector: 3.5mm plug
Product Information
- :
- Omnidirectional
- :
- 1.5kohm
- :
- 20Hz
- :
- 20kHz
- :
- 20dB
- :
- 3.5mm Locking Jack Plug
- :
- 1.2m
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4069 (€30.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.