You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless In-Ear Monitoring System -
RM3000EK
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- RM3000EK
- Order Code:
- DP36632
- Also Known As:
- GTIN UPC EAN: 8032496994251
- Technical Datasheet:
- RM3000EK Datasheet
Product Overview
- Transmitter:
- ½ Rack unit with metal chassis
- Multi selectable frequencies 863 to 865MHz or 673 to 697.800MHz
- Audio level indicators (L&R)
- Channel selector and display
- Headphone output
- Audio input level control
- Combo inputs (XLR + jack)
- Selectable mono or stereo mode
- Receiver:
- Multi selectable frequencies 863 to 865MHz or 673 to 697.800MHz
- LCD display plus RF and AF indicators
- Battery level indicator
- Headphone output 2x 100mW
- Selectable limiter and equaliser
- Selectable mono or stereo mode
- Up to 8h of use from 2 x 1.5 V AA battery (not supplied)
- EB10 earphones included
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
RM3000EK transmitter, RM3000EKR bodypack receiver, EB10 earphones
Product Information
- :
- 865MHz
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €218.6145 (€268.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.