You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Channel PLL UHF Wireless Belt-pack Microphone System - 823MHz to 832MHz - 

WM700DHA

New
WM700DHA - Dual Channel PLL UHF Wireless Belt-pack Microphone System - 823MHz to 832MHz
WM700DHA - Dual Channel PLL UHF Wireless Belt-pack Microphone System - 823MHz to 832MHz
WM700DHA - Dual Channel PLL UHF Wireless Belt-pack Microphone System - 823MHz to 832MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
WM700DHA
Order Code:
MP35909
Also Known As:
GTIN UPC EAN: 8032496470915

Product Range Selector (WM700 Series)

See all from this product range

Product Overview

The WM700DHA wireless microphone system is a PLL controlled UHF variable frequency device, which provides reliable and high quality signal transmission, thanks also to the Digital Tone Pilot.
  • PLL –16 CH Selectable frequency Dual Channel wireless microphone system
  • 32Khz Digital Tone Pilot
  • New durable Painting Finishing
  • Universal USB Power Adaptor
  • Frequency range: 823MHz to 832MHz
  • 30 metre/ 100 feet range
  • 105dB signal/ noise ratio
  • 2x Condenser headset with cardioid capsule and 2x Lavalier
  • Up to 4 Frequency usable in the same location for each Frequency band
  • ABS carrying and storage case

Product Information


:
Cardioid

:
832MHz

:
50Hz

:
15kHz

:
WM700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496470915

2 In stock Need more?

???PF_PDP_RSP_SUP???

€128.70 ( €158.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.70 (€158.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --