You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter Bags for 15L and 20L Wet & Dry Vacuum Cleaner, 5 Pack -
2351152
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 2351152
- Order Code:
- TL19757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825236040
Product Overview
- Original Einhell 5-piece dust collection bag set (20L)
- Accessory for wet & dry vacuum cleaners with 15 or 20 litre containers
- Clean collection and disposal of dust and dirt
- Material: Tear-resistant paper
- Not suitable for vacuuming liquids
- Easy installation in the collection container of the vacuum cleaner
- Vacuum bag connection: Ø 65mm
- Fits TC-VC 1820 Wet & Dry Vacuum Cleaner
Product Information
- :
- Filter Bags
- :
- Einhell TC-VC 1820 Vacuum Cleaner
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6408 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.