You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter Bags for 30L Wet & Dry Vacuum Cleaner, 5 Pack -
2351170
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 2351170
- Order Code:
- TL19758
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825528763
Product Overview
- Original Einhell 5-piece dust collection bag set (30L)
- Accessory for wet & dry vacuum cleaners with 30 litre containers
- Clean collection and disposal of dust and dirt
- Material: Tear-resistant paper
- Not suitable for vacuuming liquids
- Easy installation in the collection container of the vacuum cleaner
- Vacuum bag connection: Ø 65mm
- Fits TE-VC 1930 Wet & Dry Vacuum Cleaner
Product Information
- :
- Filter Bags
- :
- Einhell TE-VC 1930SA Vacuum Cleaner
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.0744 (€14.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.