You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Plus 18V 3Ah Slimline Power Tool Battery -
4511501
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4511501
- Order Code:
- TL23748
- Also Known As:
- GTIN UPC EAN: 4006825644197
- Technical Datasheet:
- 4511501 Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable devices
- Saving money, protecting the environment, and flexibility
- Latest cells deliver 100% more power for maximum force and 13% more compact design as well as 10% lower weight
- Plus-technology: extra power for intensive operation
- The ABS process-controlled battery management system stands for
- Max. safety, optimum performance, operating time + lifetime
- Freedom of cordless operation: No tangled cables and free working
- High-quality Li-Ion cells means no memory effect,
- Low self-discharge and high, constant power
- Current charge level indicated by 3-stage LED display
- Impact protection and good grip thanks to rubber-coated housing
- Housing protected against dust, corrosion and mechanical damage
- Suitable for Twin-Pack use in power demanding 36V applications
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 3Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.6643 (€43.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.