You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Plus 2x 18V 3Ah Slimline Power Tool Batteries Twin Set -
4511631
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4511631
- Order Code:
- TL24398
- Product Range
- Einhell - Power X-Change Batteries
- Also Known As:
- GTIN UPC EAN: 4006825673692
- Technical Datasheet:
- 4511631 Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universally compatible with all Power X-Change devices
- Plus technology: more power for intensive work
- Cordless freedom and flexibility around the home and garden
- Battery management system (ABS) for optimal battery monitoring
- Best performance, safety, durability and service life thanks to ABS
- Low self-discharge thanks to high-quality Li-ion cells
- 3-Setting LED display for charge level control
- High impact protection and good grip thanks to rubberised housing
- Housing protected against dust and corrosion
- Recessed handle for easy removal of battery from tool
- Twin-pack use in 36V applications
Contents
2x 18V 3Ah Power X-Change Batteries
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 3Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4405 (€73.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.