You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Power Tool USB Battery Adaptor -
4514120
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4514120
- Order Code:
- TL20429
- Also Known As:
- GTIN UPC EAN: 4006825608878
- Technical Datasheet:
- 4514120 Datasheet
Product Overview
- A member of the Power X-Change family
- 2 USB ports for charging two devices simultaneously
- External power source for charging a mobile phone, tablet or MP3 player
- 1 USB port with 2.1A for fast charging
- LED status indicator
- Charging time depends on the battery capacitance of the device
Footnotes
Product Information
- :
- USB
- :
- Li-Ion
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6497 (€15.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.