You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 24cm 18V 1.5Ah Li-Ion Cordless Lawn Trimmer -
GC-CT 18/24 LI P
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GC-CT 18/24 LI P
- Order Code:
- SI18172
- Product Range
- Einhell - Power X-Change Trimmers
- Also Known As:
- GTIN UPC EAN: 4006825626575
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- User-friendly two-hand operation thanks to additional handle
- Housing and handle made of impact-resistant, high-grade plastic
- Max. Running Time: 40 min
- Charging Time: 2h
- Revolutions of Knife: 8500 rpm
- Cutting Width of Knife: 24cm
Contents
Trimmer, 1.5Ah Battery, Charger & 20x Plastic Blades
Product Information
- :
- Cordless
- :
- 18V
- :
- 24cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €51.543 (€63.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























