You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 65cm 30mm Gap Twin 18V / 36V Li-Ion Cordless Hedge Trimmer - Bare Unit -
GE-CH 36/65 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CH 36/65 LI-SOLO
- Order Code:
- SI20816
- Also Known As:
- GTIN UPC EAN: 4006825639018
- Technical Datasheet:
- GE-CH 36/65 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 2x18V batteries required (not included)
- Blades made of laser-cut and diamond-ground steel
- Swivel handle
- Ergonomic, small front handle with micro switches
- Metal gearing for a long life
- Cutting collector
- Aluminium cover over cutters
- Shock guard with holder for wall mount
- Sturdy cutter guard for storage and transportation
- Supplied without battery and charger (available separately)
- Cutting Lenth: 65cm
- Teeth Spacing: 30mm
Contents
Hedge Trimmer, Blade Cover & Cuttings Collector
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 72cm
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.7832 (€142.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.