You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 36V Li-Ion Cordless Leaf Blower & Vacuum - Bare Unit -
GE-CL 36/230 LI E -SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CL 36/230 LI E -SOLO
- Order Code:
- SI19415
- Also Known As:
- GTIN UPC EAN: 4006825646511
- Technical Datasheet:
- GE-CL 36/230 LI E -SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V batteries necessary
- Incl. one wide suction tube and one narrow blowing tube
- Tool-free change between suction and blowing function
- Turbo switch - for maximum blowing volume
- Electronic speed control
- Ergonomic main handle with softgrip and anti-vibration function
- Cleaning opening with safetey switch
- Adjustable additional handle
- 2 Height-adjustable guide rollers
- 45L debris bag with window for level inspection
- Adjustable carrying strap
- Idle Speed: 8000 min^-1 - 14000 min^-1
- Air Speed: 230 km/h
- Max. Blowing Power: 700m³/h
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 36V
- :
- -
- :
- 45l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.1kg
- :
- Einhell - Power X-Change Blowers
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.731 (€130.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.