You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 43cm 36V 2x 4Ah Li-Ion Cordless Lawn Mower -
GE-CM 43 LI M KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CM 43 LI M KIT
- Order Code:
- SI18171
- Product Range
- Einhell - Power X-Change Lawn Mowers
- Also Known As:
- GTIN UPC EAN: 4006825610338
Product Range Selector (Einhell - Power X-Change Lawn Mowers)
See all from this product rangeProduct Overview
- Battery system - Power X-Change
- Battery capacity indicator with 3 LEDs
- Accu can be used for all the tools in the Power X-Change family
- Two system high-speed chargers included
- Einhell Brushless Motor
- Central cutting height adjustment, 6 levels
- Height-adjustable long handle with 3 settings
- Long handle folding
- Integrated carry-handle for easy transport
- Highwheeler
- Filling level indication from the grass collection box
- High quality, blow tough plastic housing
- Mulching Kit
- Recommended for lawn areas up to 600m²
Product Information
- :
- Cordless
- :
- 43cm
- :
- Einhell - Power X-Change Lawn Mowers
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €302.043 (€371.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























