You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Chainsaw Chain Sharpener - Bare Unit -
GE-CS 18 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CS 18 LI-SOLO
- Order Code:
- SI20746
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825613858
- Technical Datasheet:
- GE-CS 18 LI-SOLO Datasheet
Product Overview
- Depth stop
- Scala for precise setting of the grinding angle
- Clamping device
- Grinding wheel
- LED light
- Grinding disc diameter (inner): 23mm
- Grinding disc diameter (outer): 108mm
- Grinding disc grain: 100
- Grinding disc thickness: 3.2mm
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.3065 (€47.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.