You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Dirty Water Pump - Bare Unit -
GE-DP 18/25 LI - SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-DP 18/25 LI - SOLO
- Order Code:
- SI20748
- Product Range
- Einhell - Water Pumps
- Also Known As:
- GTIN UPC EAN: 4006825665642
- Technical Datasheet:
- GE-DP 18/25 LI - SOLO Datasheet
Product Range Selector (Einhell - Water Pumps)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Selectable power levels: ECO and BOOST
- Eco power: Longer running time, less power consumption
- Boost mode for maximum delivery
- Flexible battery box with integrated cable storage
- 5-Metre-long cable connection for deeper immersion
- Flat suction up to 35mm residual water level
- Suitable for water with max. 25mm large dirt particles
- 7,500 Litres per hour thanks to the powerful motor
- Easily accessible hose connection on the top of the pump
- High-quality mechanical seal for long service life
- High-quality pump housing made of impact-resistant plastic
- Dry-running protection to protect the motor
- Delivery includes universal connection
- Max. delivery height: 5m
- Max. delivery pressure: 0.5 bar
- Max. delivery rate: 7500 l/h
- Max. immersion depth: 4m
- Min. water level pump start: 40mm
Footnotes
Product Information
- :
- 0.5bar
- :
- -
- :
- -
- :
- 125l/min
- :
- -
- :
- 153W
- :
- -
- :
- -
- :
- -
- :
- Einhell - Water Pumps
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.818 (€117.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.