You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 2x 18V Li-Ion 210km/h Cordless Leaf Blower - Bare Unit -
GE-LB 36/210 LI E-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-LB 36/210 LI E-SOLO
- Order Code:
- SI19414
- Product Range
- Einhell - Power X-Change Blowers
- Also Known As:
- GTIN UPC EAN: 4006825638967
- Technical Datasheet:
- GE-LB 36/210 LI E-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V batteries necessary
- Turbo switch - for maximum blowing volume of 816m³/h
- Adjustable, removable tube (3 steps)
- Electronic speed control
- Brushless Energy - brushless motor
- Balance handle with softgrip for ergonomic operation
- Comfortable carrying strap
- Robust metal ring for long life time
- Integrated wall holder for easy storage
- Blow Velocity: 210 km/h
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 2.38kg
- :
- Einhell - Power X-Change Blowers
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0762 (€131.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.