You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37.5cm 2000W Electric Chainsaw 230V -
GH-EC 2040
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GH-EC 2040
- Order Code:
- SI20441
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825676464
- Technical Datasheet:
- GH-EC 2040 Datasheet
Product Overview
- Robust sword and sharp chain
- Tool-free chain tensioning and chain change
- Metal gearbox for long service life
- Ergonomic handle
- Metal claw stop
- Oil container for automatic chain lubrication
- Kickback protection and instant chain brake
- Large oil filling opening
- Automatic chain greasing
- Chain interception bolt
- Chain Pitch: 9.5mm
- Chain Thickness: 1.3mm
- Max Chain Speed: 13.5 m/s
- Power Cable Length: 0.15m
- Cutting Length: 37.5cm
- Sword Length: 40.6cm
Product Information
- :
- Electric
- :
- -
- :
- -
- :
- 2kW
- :
- 37.5cm
- :
- Chain
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.8766 (€100.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.