You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 45cm 16mm Gap 18V Li-Ion Cordless Telescopic Hedge Trimmer - Bare Unit -
GE-HH18/45 LI T-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-HH18/45 LI T-SOLO
- Order Code:
- SI18642
- Product Range
- Einhell - Power X-Change Hedge Trimmers
- Also Known As:
- GTIN UPC EAN: 4006825630602
- Technical Datasheet:
- GE-HH18/45 LI T-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Hedge Trimmers)
See all from this product rangeProduct Overview
- Main handle tiltable by 4 settings
- Motor head tiltable by 7 settings
- Continuously adjustable telescopic aluminium handle
- Additional adjustable handle with quick fastener
- Metal gearing for a long life
- Blade made of laser-cut and diamond grinded steel
- Sturdy cutter guard for storage and transportation
- Blade Length: 45cm
- Max Cutting Length: 40cm
- Spacing Between Teeth: 16mm
- Cuts Per Minute: 1700 min^-1
Contents
Carrying Belt
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 45cm
- :
- Einhell - Power X-Change Hedge Trimmers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.1603 (€131.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.