You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Garden Leaf Blower with Turbo Switch - Bare Unit -
GP-LB 18/200 LI E-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GP-LB 18/200 LI E-SOLO
- Order Code:
- SI20435
- Product Range
- Einhell - Power X-Change Blowers
- Also Known As:
- GTIN UPC EAN: 4006825660616
- Technical Datasheet:
- GP-LB 18/200 LI E-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Electronic speed control with practical LED display
- Includes turbo switch – for maximum blowing capacity
- Axial blower technology – optimal results
- Blowing pipe that can be mounted/removed without tools
- Balance handle with softgrip for ergonomic work
- Integrated wall mount for easy storage
- Robust metal ring at the end of the pipe guarantees a long service life
- Recommendations for optimal results: 3Ah battery and above
- Air Speed: 200 Km/h
- Max. Blowing Power: 670 m³/h
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 2.16kg
- :
- Einhell - Power X-Change Blowers
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.1135 (€81.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.