You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless 1/2" 400Nm Impact Wrench - Bare Unit -
IMPAXXO 18/450
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- IMPAXXO 18/450
- Order Code:
- TL23743
- Also Known As:
- GTIN UPC EAN: 4006825657456
- Technical Datasheet:
- IMPAXXO 18/450 Datasheet
Product Range Selector (Einhell - Impact Wrenches)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Very powerful high-torque cordless impact wrench
- Robust 1/2” external square drive mount
- Incl. LED lamp to illuminate the work area
- 3 Speed settings for a perfect power and speed adjustment
- Incl. bit adapter for screwdriving
- Incl. nut-set for car wheel changing
- Supplied without battery and charger (available separately)
- Torque (Hard): 400 Nm
Contents
Impact Wrench, Bit Adapter & Nut Set
Footnotes
Product Information
- :
- -
- :
- 400N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Einhell - Impact Wrenches
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.8479 (€143.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.