You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 36V Li-Ion Cordless Garden Knife Shredder - Bare Unit -
REDAXXO 36/25
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- REDAXXO 36/25
- Order Code:
- SI20438
- Also Known As:
- GTIN UPC EAN: 4006825671384
- Technical Datasheet:
- REDAXXO 36/25 Datasheet
Product Overview
- Member of the Power X-Change family, 2x 18V battery required
- Twin-Pack technology: 2x18V Power X-Change batteries - more power
- Foldable cover to protect the batteries
- 3 Reversible blades made of special steel
- Large hopper opening
- Motor protection switch for long lifetime
- Fold-down hopper with safety lock
- Robust chassis with wheels
- High-quality shredding bag
- Hook for securing the shredding bag
- Practical transport handle
- Incl. tamper and holder on the shredder
- Supplied without battery and charger (sold separately)
- Recommendation for optimum results: 5.2 Ah battery & higher
- Chaff Collection Bag Volume: 55L
Contents
Garden Shredder, Collection Sack & Pusher
Footnotes
Product Information
- :
- To Be Advised
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €185.211 (€227.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.