You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soft Artificial Grass Cleaning Brush for Picobella Surface Cleaner -
SOFT BRUSH FOR PICOBELLA
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- SOFT BRUSH FOR PICOBELLA
- Order Code:
- SI20510
- Also Known As:
- GTIN UPC EAN: 4006825646252
- Technical Datasheet:
- SOFT BRUSH FOR PICOBELLA Datasheet
Product Range Selector (Einhell - Picobella)
See all from this product rangeProduct Overview
- Nylon brush for cleaning wood and artificial turf
- Suitable for the Einhell cordless surface brush PICOBELLA 18/215
- Suitable for softwood and hardwood profiles as well as WPC/BPC
- Ideal for brushing/freshing up artificial turf
- Not suitable for sealed surfaces
- Including additional splash guard cover
- Brush diameter: 115mm
- Cleaning width: 195mm
Product Information
- :
- Cordless
- :
- 115mm
- :
- Einhell - Picobella
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5782 (€17.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.