You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 750W Angle Grinder 230V -
TC-AG 115/750
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-AG 115/750
- Order Code:
- TL22281
- Product Range
- Einhell - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825630909
- Technical Datasheet:
- TC-AG 115/750 Datasheet
Product Range Selector (Einhell - Electric Angle Grinders)
See all from this product rangeProduct Overview
- Disc guard for extra user safety
- Spindle locking system for changing tools easily and conveniently
- Metal gear head for flexible operation
- Restart safeguard for safe working
- Additional handle can be fitted in 2 positions
Footnotes
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 750W
- :
- 115mm
- :
- Einhell - Electric Angle Grinders
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.5675 (€38.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.