You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600W Demolition Breaker Hammer 230V -
TC-DH 43
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-DH 43
- Order Code:
- TL21986
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825638899
- Technical Datasheet:
- TC-DH 43 Datasheet
Product Overview
- Top demolition performance by 43 J single impact power
- Robust SDS-hex tool chuck for fast tool change
- 180° Adjustable additional handle for flexible working
- Robust, durable construction for strong long-term operations
- Robust 3m rubber cable for maximum mobility
- Ready for immediate work thanks to supplied pointed & flat chisel
- Supplied in a practical transport and storage case
- Power: 1600W
- Impact Rate: 1800 min^-1
- Impact Power: 43 J
- Tool Holder: SDS-HEX 30mm
Product Information
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.6012 (€201.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.