You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W Impact Hammer Drill 230V -
TC-ID 1000 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-ID 1000 E
- Order Code:
- TL19742
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825587777
- Technical Datasheet:
- TC-ID 1000 E Datasheet
Product Overview
- Sturdy full metal key chuck
- Electronic speed control with speed pre-selection
- Functions drilling and hammer drilling
- Metal depth stop
- Large softgrip area for convenient work
- Additional handle with anti-twist lock
- Ready to use for a drill stand with a 43 mm shaft
Product Information
- :
- 230V
- :
- 13mm
- :
- 13mm
- :
- 32mm
- :
- 16mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.4655 (€53.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.